Part Details for LTR50UZPFSR020 by ROHM Semiconductor
Overview of LTR50UZPFSR020 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR50UZPFSR020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR50UZPFSR020CT-ND
|
DigiKey | RES SMD 0.02 OHM 1% 2W 2010 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3972 In Stock |
|
$0.3350 / $1.4400 | Buy Now |
DISTI #
LTR50UZPFSR020
|
Avnet Americas | - Tape and Reel (Alt: LTR50UZPFSR020) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3430 / $0.3913 | Buy Now |
DISTI #
755-LTR50UZPFSR020
|
Mouser Electronics | Thick Film Resistors - SMD High Power Low Ohmic Chip Resistors <Wide Terminal type> RoHS: Compliant | 8627 |
|
$0.3350 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.3580 | Buy Now |
|
Quest Components | 3520 |
|
$0.3870 / $1.2900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4400 |
|
$0.2580 / $1.0060 | Buy Now |
Part Details for LTR50UZPFSR020
LTR50UZPFSR020 CAD Models
LTR50UZPFSR020 Part Data Attributes
|
LTR50UZPFSR020
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPFSR020
ROHM Semiconductor
Fixed Resistor, 2W, 0.02ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q200, IEC60115-8 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.58 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |