Part Details for LTR50UZPFU10L0 by ROHM Semiconductor
Overview of LTR50UZPFU10L0 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTR50UZPFU10L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LTR50UZPFU10L0CT-ND
|
DigiKey | RES SMD 0.01 OHM 1% 2W 2010 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8744 In Stock |
|
$0.3350 / $1.4500 | Buy Now |
DISTI #
LTR50UZPFU10L0
|
Avnet Americas | - Tape and Reel (Alt: LTR50UZPFU10L0) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3430 / $0.3913 | Buy Now |
DISTI #
755-LTR50UZPFU10L0
|
Mouser Electronics | Thick Film Resistors - SMD High Power Low Ohmic Chip Resistors <Wide Terminal type> RoHS: Compliant | 5000 |
|
$0.3350 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.3580 | Buy Now |
DISTI #
79931637
|
Verical | Res Thick Film 1020 0.01 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive T/R Min Qty: 22 Package Multiple: 1 Date Code: 2348 | Americas - 4500 |
|
$0.2900 / $1.4375 | Buy Now |
DISTI #
36536082
|
Verical | Res Thick Film 1020 0.01 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD Automotive T/R Min Qty: 220 Package Multiple: 1 Date Code: 2001 | Americas - 3690 |
|
$0.3234 / $0.3723 | Buy Now |
|
Quest Components | 2952 |
|
$0.3990 / $1.1400 | Buy Now | |
DISTI #
C1S625901705728
|
Chip1Stop | Shunt resistor/Current sensing resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 4500 |
|
$0.2320 / $1.1500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 3690 |
|
$0.2280 / $0.4990 | Buy Now |
Part Details for LTR50UZPFU10L0
LTR50UZPFU10L0 CAD Models
LTR50UZPFU10L0 Part Data Attributes
|
LTR50UZPFU10L0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPFU10L0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.01ohm, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | STANDARD: IEC60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.58 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |