-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0887
|
Newark | Res, 1K, 5%, 1020, 1W Rohs Compliant: Yes |Rohm LTR50UZPJ102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3980 |
|
$0.1080 / $0.2400 | Buy Now |
DISTI #
RHM1.0KAACT-ND
|
DigiKey | RES SMD 1K OHM 5% 1W 2010 WIDE Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2483 In Stock |
|
$0.0866 / $0.7200 | Buy Now |
DISTI #
LTR50UZPJ102
|
Avnet Americas | Res High Power Thick Film 2010 1k Ohm 5% 1W ±200ppm/°C Molded Emboss T/R - Tape and Reel (Alt: LTR50UZPJ102) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-LTR50UZPJ102
|
Mouser Electronics | Thick Film Resistors - SMD 1020 1Kohm 5% Rev Term AEC-Q200 RoHS: Compliant | 5848 |
|
$0.0800 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0854 | Buy Now |
|
Quest Components | 3995 |
|
$0.1840 / $0.9200 | Buy Now | |
DISTI #
LTR50UZPJ102
|
Avnet Americas | Res High Power Thick Film 2010 1k Ohm 5% 1W ±200ppm/°C Molded Emboss T/R - Tape and Reel (Alt: LTR50UZPJ102) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
|
CHIPMALL.COM LIMITED | RES SMD 1K OHM 1W 2010 WIDE | 4994 |
|
$0.0779 / $0.1409 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4994 |
|
$0.0920 / $0.2740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTR50UZPJ102
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LTR50UZPJ102
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1020, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |