Part Details for LTS-2301AP by Lite-On Semiconductor Corporation
Overview of LTS-2301AP by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for LTS-2301AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1990-5-ND
|
DigiKey | DISPLAY 7SEG 0.28" SGL RED 10DIP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6944 | Buy Now |
DISTI #
LTS-2301AP
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP - Rail/Tube (Alt: LTS-2301AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
DISTI #
859-LTS2301AP
|
Mouser Electronics | LED Displays & Accessories 1-Digit SMD Display Red .28" CCHRD RoHS: Compliant | 0 |
|
$0.6250 / $0.6880 | Order Now |
DISTI #
LTS-2301AP
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP - Rail/Tube (Alt: LTS-2301AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
DISTI #
LTS-2301AP
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP - Rail/Tube (Alt: LTS-2301AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6750 / $0.7650 | Buy Now |
Part Details for LTS-2301AP
LTS-2301AP CAD Models
LTS-2301AP Part Data Attributes
|
LTS-2301AP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-2301AP
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Bright Red, 7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |