Part Details for LTS-312AY by Lite-On Semiconductor Corporation
Overview of LTS-312AY by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-312AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-312AY-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL YLW 14DIP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
DISTI #
LTS-312AY
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CA 14-Pin DIP - Rail/Tube (Alt: LTS-312AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5062 / $0.5737 | Buy Now |
DISTI #
859-LTS-312AY
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 960 |
|
$0.4800 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.4940 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Yellow, DIP Package | 14 |
|
$0.9000 / $1.0800 | Buy Now |
DISTI #
LTS-312AY
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CA 14-Pin DIP - Rail/Tube (Alt: LTS-312AY) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.5062 / $0.5737 | Buy Now |
Part Details for LTS-312AY
LTS-312AY CAD Models
LTS-312AY Part Data Attributes:
|
LTS-312AY
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-312AY
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm |
Alternate Parts for LTS-312AY
This table gives cross-reference parts and alternative options found for LTS-312AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-312AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-7621 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm, DIP-14 | Broadcom Limited | LTS-312AY vs 5082-7621 |
5082-7620 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.62mm, DIP-14 | Broadcom Limited | LTS-312AY vs 5082-7620 |