Part Details for LTS-3361JS by Lite-On Semiconductor Corporation
Overview of LTS-3361JS by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-3361JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-3361JS-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL YLW 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-3361JS
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP - Rail/Tube (Alt: LTS-3361JS) RoHS: Compliant Min Qty: 1014 Package Multiple: 39 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-3361JS
|
Mouser Electronics | LED Displays & Accessories Yellow RoHS: Compliant | 0 |
|
$0.8600 / $0.9460 | Order Now |
DISTI #
LTS-3361JS
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP - Rail/Tube (Alt: LTS-3361JS) RoHS: Compliant Min Qty: 1014 Package Multiple: 39 Container: Tube | 0 |
|
RFQ | |
DISTI #
LTS-3361JS
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP - Rail/Tube (Alt: LTS-3361JS) RoHS: Compliant Min Qty: 1014 Package Multiple: 39 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-3361JS
LTS-3361JS CAD Models
LTS-3361JS Part Data Attributes
|
LTS-3361JS
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3361JS
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Yellow, 7.62mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |