-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 20.32mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1998-5-ND
|
DigiKey | DISPLAY 7SEG 0.8" SGL GRN 18DIP Min Qty: 1 Lead time: 56 Weeks Container: Tube |
2934 In Stock |
|
$0.7891 / $2.1800 | Buy Now |
DISTI #
LTS-3403LG
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED Green CC 18-Pin DIP - Rail/Tube (Alt: LTS-3403LG) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8438 / $0.9563 | Buy Now |
DISTI #
859-LTS-3403LG
|
Mouser Electronics | LED Displays & Accessories 1-DIG Green CCRLD RoHS: Compliant | 0 |
|
$0.7890 / $2.1300 | Order Now |
DISTI #
V99:2348_06810726
|
Arrow Electronics | Displays Module 1DIGIT 9LED Green CC 13-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2024 | Americas - 9 |
|
$0.5927 / $0.8039 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Green 0.8" Common Cathode Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 18 Container: Tube | 0Tube |
|
$0.9400 / $1.1600 | Buy Now |
DISTI #
44566758
|
Verical | Displays Module 1DIGIT 9LED Green CC 13-Pin DIP Module Min Qty: 8 Package Multiple: 1 Date Code: 2024 | Americas - 9 |
|
$0.5927 | Buy Now |
|
Bristol Electronics | 279 |
|
RFQ | ||
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Green, DIP Package | 223 |
|
$1.0500 / $2.1000 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Green, DIP Package | 160 |
|
$2.3125 / $3.7500 | Buy Now |
DISTI #
LTS-3403LG
|
Avnet Americas | Displays Segmented Module 1DIGIT 9LED Green CC 18-Pin DIP - Rail/Tube (Alt: LTS-3403LG) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8438 / $0.9563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTS-3403LG
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-3403LG
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 20.32mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |