Part Details for LTS-4740AP by Lite-On Semiconductor Corporation
Overview of LTS-4740AP by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Renewable Energy
Price & Stock for LTS-4740AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-4740AP-ND
|
DigiKey | DISPLAY 7-SEG 0.4" SGL RED 14DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-4740AP
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED B. Red CC 14-Pin PDIP - Rail/Tube (Alt: LTS-4740AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-4740AP
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 0 |
|
$0.5470 / $1.7500 | Order Now |
Part Details for LTS-4740AP
LTS-4740AP CAD Models
LTS-4740AP Part Data Attributes
|
LTS-4740AP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-4740AP
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Bright Red, 10.16mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm |