Part Details for LTS-5003AJR by Lite-On Semiconductor Corporation
Overview of LTS-5003AJR by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LTS-5003AJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-5003AJR-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-5003AJR
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Sup. Red CC 10-Pin DIP - Rail/Tube (Alt: LTS-5003AJR) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-5003AJR
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.0200 / $1.1200 | Order Now |
Part Details for LTS-5003AJR
LTS-5003AJR CAD Models
LTS-5003AJR Part Data Attributes
|
LTS-5003AJR
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5003AJR
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Super Red, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Color | SUPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |