Part Details for LTS-50801G by Lite-On Semiconductor Corporation
Overview of LTS-50801G by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-50801G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1024-ND
|
DigiKey | DISPLAY 7-SEG 5" SGL GREEN 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-50801G
|
Avnet Americas | Displays Segmented Module 1DIGIT 222LED Green CA 10-Pin DIP - Rail/Tube (Alt: LTS-50801G) RoHS: Not Compliant Min Qty: 120 Package Multiple: 24 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-50801G
|
Mouser Electronics | LED Displays & Accessories Green RoHS: Compliant | 0 |
|
$24.9300 / $26.2800 | Order Now |
Part Details for LTS-50801G
LTS-50801G CAD Models
LTS-50801G Part Data Attributes
|
LTS-50801G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-50801G
Lite-On Semiconductor Corporation
7 SEG NUMERIC DISPLAY, GREEN, 127 mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 127 mm | |
Forward Current-Max | 0.06 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |
Alternate Parts for LTS-50801G
This table gives cross-reference parts and alternative options found for LTS-50801G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTS-50801G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTS-50801HRB | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 127 mm | Lite-On Semiconductor Corporation | LTS-50801G vs LTS-50801HRB |
LTS50301G | 7 SEG NUMERIC DISPLAY, GREEN, 127 mm, 20 PIN | Lite-On Semiconductor Corporation | LTS-50801G vs LTS50301G |
LTS-50301HRB | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 127 mm | Lite-On Semiconductor Corporation | LTS-50801G vs LTS-50301HRB |