Part Details for LTS-5301AP by Lite-On Semiconductor Corporation
Overview of LTS-5301AP by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for LTS-5301AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-5301AP-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-5301AP
|
Avnet Americas | Displays Segmented Panel 1DIGIT 8LED B. Red CA 10-Pin PDIP - Rail/Tube (Alt: LTS-5301AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-5301AP
|
Mouser Electronics | LED Displays & Accessories Red RoHS: Compliant | 0 |
|
$0.5470 / $1.7500 | Order Now |
DISTI #
LTS-5301AP
|
Avnet Americas | Displays Segmented Panel 1DIGIT 8LED B. Red CA 10-Pin PDIP - Rail/Tube (Alt: LTS-5301AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for LTS-5301AP
LTS-5301AP CAD Models
LTS-5301AP Part Data Attributes:
|
LTS-5301AP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-5301AP
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Bright Red, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |