Part Details for LTS-547AWC by Lite-On Semiconductor Corporation
Overview of LTS-547AWC by Lite-On Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LTS-547AWC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-547AWC-ND
|
DigiKey | DISPLAY 7SEG 0.52" SGL RED 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-547AWC
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP - Rail/Tube (Alt: LTS-547AWC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-547AWC
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.0200 / $1.1200 | Order Now |
|
Future Electronics | LTS-547AWC Series Red Color 7-Segment Numeric LED Display RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 1880Tube |
|
$0.3500 / $0.4200 | Buy Now |
DISTI #
LTS-547AWC
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP - Rail/Tube (Alt: LTS-547AWC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 1440 |
|
$0.4449 | Buy Now |
Part Details for LTS-547AWC
LTS-547AWC CAD Models
LTS-547AWC Part Data Attributes:
|
LTS-547AWC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-547AWC
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 13.2mm,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |