Part Details for LTS-549AJD by Lite-On Semiconductor Corporation
Overview of LTS-549AJD by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS-549AJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTS-549AJD-ND
|
DigiKey | DISP 7SEG 0.47" OV/FL RED 10DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTS-549AJD
|
Avnet Americas | Displays Segmented Module Overflow 6LED Hyper Red CC 10-Pin DIP - Rail/Tube (Alt: LTS-549AJD) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTS-549AJD
|
Mouser Electronics | LED Displays & Accessories Red, Low Current RoHS: Compliant | 0 |
|
$1.0200 / $1.1200 | Order Now |
Part Details for LTS-549AJD
LTS-549AJD CAD Models
LTS-549AJD Part Data Attributes
|
LTS-549AJD
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTS-549AJD
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 11.85mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 11.85 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |