There are no models available for this part yet.
Overview of LTS20 PFHN4 A3 by Benedict GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LTS20 PFHN4 A3 by Benedict GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5015-LTS20PFHN4A3-ND
|
DigiKey | SWITCH 600V 20A Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$36.9023 / $68.1600 | Buy Now |