Part Details for LTS20 VZVHN4 A3 by Benedict GmbH
Overview of LTS20 VZVHN4 A3 by Benedict GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTS20 VZVHN4 A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5015-LTS20VZVHN4A3-ND
|
DigiKey | SWITCH 600V 20A Min Qty: 1 Lead time: 4 Weeks Container: Box |
9 In Stock |
|
$48.1221 / $79.7100 | Buy Now |