Part Details for LTV-1008 by UMW
Overview of LTV-1008 by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 80V 5kV 50mA 100mV1mA10mA 1 6V 1.24V DC SOP-4-2.54mm Transistor Output Optocoupler ROHS | 14750 |
|
$0.0309 / $0.0687 | Buy Now |