Part Details for LTV-214-B-G by Lite-On Semiconductor Corporation
Overview of LTV-214-B-G by Lite-On Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for LTV-214-B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTV-214-B-GTR-ND
|
DigiKey | P/C LTV-214-B-G STD. TYPE Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1405 / $0.1479 | Buy Now |
DISTI #
LTV-214-B-G
|
Avnet Americas | P/C LTV-214-B-G STD. TYPE - Tape and Reel (Alt: LTV-214-B-G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1600 | Buy Now |
DISTI #
859-LTV-214-B-G
|
Mouser Electronics | Transistor Output Optocouplers P/C LTV-214-B-G STD. TYPE RoHS: Compliant | 0 |
|
$0.1350 / $0.5200 | Order Now |
|
Future Electronics | Optoisolators RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1377 | Buy Now |
|
Win Source Electronics | P/C LTV-214-B-G STD. TYPE | 150000 |
|
$0.1070 / $0.1600 | Buy Now |
Part Details for LTV-214-B-G
LTV-214-B-G CAD Models
LTV-214-B-G Part Data Attributes
|
LTV-214-B-G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-214-B-G
Lite-On Semiconductor Corporation
AC Input-Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-10-12 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |