Part Details for LTV-356T-G by Lite-On Semiconductor Corporation
Overview of LTV-356T-G by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTV-356T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-356T-G
|
Avnet Americas | Photocoupler 1-Channel Transistor 6V 50mA 70mW 4-Pin Mini-Flat T/R - Tape and Reel (Alt: LTV-356T-G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1163 | Buy Now |
DISTI #
859-LTV-356T-G
|
Mouser Electronics | Transistor Output Optocouplers P/C LTV-356T-G STD. TYPE RoHS: Compliant | 0 |
|
$0.0990 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
DISTI #
LTV-356T-G
|
Avnet Americas | Photocoupler 1-Channel Transistor 6V 50mA 70mW 4-Pin Mini-Flat T/R - Tape and Reel (Alt: LTV-356T-G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1163 | Buy Now |
DISTI #
LTV-356T-G
|
Avnet Americas | Photocoupler 1-Channel Transistor 6V 50mA 70mW 4-Pin Mini-Flat T/R - Tape and Reel (Alt: LTV-356T-G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1163 | Buy Now |
Part Details for LTV-356T-G
LTV-356T-G CAD Models
LTV-356T-G Part Data Attributes
|
LTV-356T-G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-356T-G
Lite-On Semiconductor Corporation
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTV-356T-G
This table gives cross-reference parts and alternative options found for LTV-356T-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-356T-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-356T-TP | Transistor Output Optocoupler | Lite-On Semiconductor Corporation | LTV-356T-G vs LTV-356T-TP |
IS181 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Isocom Components | LTV-356T-G vs IS181 |
LTV-356T | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN | Lite-On Semiconductor Corporation | LTV-356T-G vs LTV-356T |