Part Details for LTV-4N27 by Lite-On Semiconductor Corporation
Overview of LTV-4N27 by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV-4N27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 114 |
|
$0.2000 / $0.3000 | Buy Now |
Part Details for LTV-4N27
LTV-4N27 CAD Models
LTV-4N27 Part Data Attributes
|
LTV-4N27
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-4N27
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 10% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV-4N27
This table gives cross-reference parts and alternative options found for LTV-4N27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-4N27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-4N26S-TA | Transistor Output Optocoupler, 1-Element, 1500V Isolation, | Lite-On Semiconductor Corporation | LTV-4N27 vs LTV-4N26S-TA |
LTV-4N27M | Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV-4N27 vs LTV-4N27M |
LTV4N27 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Lite-On Semiconductor Corporation | LTV-4N27 vs LTV4N27 |
LTV4N26S-TA | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Lite-On Semiconductor Corporation | LTV-4N27 vs LTV4N26S-TA |