-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-817S-B-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8970 In Stock |
|
$0.0920 / $0.4400 | Buy Now |
DISTI #
LTV-817S-B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD - Rail/Tube (Alt: LTV-817S-B) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
$0.0911 / $0.1033 | Buy Now |
DISTI #
859-LTV-817S-B
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT RoHS: Compliant | 3483 |
|
$0.0870 / $0.4400 | Buy Now |
|
Future Electronics | 5000 Vrms Isolation 600% @ 5mA CTR 35 V SMT Photo Coupler RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.0888 / $0.1130 | Buy Now |
DISTI #
LTV-817S-B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD - Rail/Tube (Alt: LTV-817S-B) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
$0.0911 / $0.1033 | Buy Now |
DISTI #
LTV-817S-B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD - Rail/Tube (Alt: LTV-817S-B) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
$0.0911 / $0.1033 | Buy Now |
|
New Advantage Corporation | 5000 Vrms Isolation 600% @ 5mA CTR 35 V SMT Photo Coupler RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4000 |
|
$0.1072 / $0.1149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-817S-B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-817S-B
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) |