-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-817S-D-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.0920 / $0.4400 | Buy Now |
DISTI #
LTV-817S-D
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD - Rail/Tube (Alt: LTV-817S-D) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0911 / $0.1033 | Buy Now |
DISTI #
859-LTV-817S-D
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT RoHS: Compliant | 60452 |
|
$0.0840 / $0.1100 | Buy Now |
|
Future Electronics | LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.0888 / $0.1130 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 100 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | 80 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
LTV-817S-D
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD - Rail/Tube (Alt: LTV-817S-D) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0911 / $0.1033 | Buy Now |
DISTI #
LTV-817S-D
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD - Rail/Tube (Alt: LTV-817S-D) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0911 / $0.1033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-817S-D
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-817S-D
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTV-817S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-817S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-817S-C | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | LTV-817S-D vs LTV-817S-C |
LTV817SC-TA | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV-817S-D vs LTV817SC-TA |
LTV-817SC | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | LTV-817S-D vs LTV-817SC |