Part Details for LTV-817S-TA1-B by Lite-On Semiconductor Corporation
Overview of LTV-817S-TA1-B by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTV-817S-TA1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTV-817S-TA1-BCT-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0877 / $0.4600 | Buy Now |
DISTI #
LTV-817S-TA1-B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R - Tape and Reel (Alt: LTV-817S-TA1-B) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1063 | Buy Now |
DISTI #
859-LTV-817S-TA1-B
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 50% 5kv 4Pin SMT RoHS: Compliant | 5648 |
|
$0.0870 / $0.4500 | Buy Now |
|
Future Electronics | LTV817 Series Single Channel 5000Vrms Surface Mount Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 40000Reel |
|
$0.0769 / $0.0909 | Buy Now |
|
Bristol Electronics | 1449 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 1159 |
|
$0.2085 / $0.6950 | Buy Now | |
DISTI #
LTV-817S-TA1-B
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R - Tape and Reel (Alt: LTV-817S-TA1-B) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1063 | Buy Now |
DISTI #
LTV-817S-TA1-B
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V, reel Min Qty: 5 | 11190 |
|
$0.0990 / $0.2400 | Buy Now |
|
Ameya Holding Limited | LTV817 Series Single Channel 5000Vrms Surface Mount Optocoupler | 250 |
|
RFQ |
Part Details for LTV-817S-TA1-B
LTV-817S-TA1-B CAD Models
LTV-817S-TA1-B Part Data Attributes
|
LTV-817S-TA1-B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-817S-TA1-B
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) |