Part Details for LTV-817SC by Lite-On Semiconductor Corporation
Overview of LTV-817SC by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTV-817SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-817S-C
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD - Rail/Tube (Alt: LTV-817S-C) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0911 / $0.1033 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 560 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 3856 |
|
$0.3675 / $1.0500 | Buy Now |
DISTI #
LTV-817S-C
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD - Rail/Tube (Alt: LTV-817S-C) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0911 / $0.1033 | Buy Now |
DISTI #
LTV-817S-C
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD - Rail/Tube (Alt: LTV-817S-C) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.0911 / $0.1033 | Buy Now |
Part Details for LTV-817SC
LTV-817SC CAD Models
LTV-817SC Part Data Attributes
|
LTV-817SC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-817SC
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) |
Alternate Parts for LTV-817SC
This table gives cross-reference parts and alternative options found for LTV-817SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-817SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-817S-C | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | LTV-817SC vs LTV-817S-C |
LTV-817S-D | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | LTV-817SC vs LTV-817S-D |
LTV817SC-TA | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-4 | Lite-On Semiconductor Corporation | LTV-817SC vs LTV817SC-TA |