Part Details for LTV-824S-TA by Lite-On Semiconductor Corporation
Overview of LTV-824S-TA by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel |
Price & Stock for LTV-824S-TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTV-824S-TA-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2446 / $0.2540 | Buy Now |
DISTI #
LTV-824S-TA
|
Avnet Americas | Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: LTV-824S-TA) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2515 / $0.2850 | Buy Now |
DISTI #
859-LTV-824S-TA
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler RoHS: Compliant | 0 |
|
$0.2440 / $0.2540 | Order Now |
|
Future Electronics | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2700 | Buy Now |
Part Details for LTV-824S-TA
LTV-824S-TA CAD Models
LTV-824S-TA Part Data Attributes
|
LTV-824S-TA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-824S-TA
Lite-On Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV-824S-TA
This table gives cross-reference parts and alternative options found for LTV-824S-TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-824S-TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV824S-TA1 | 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV-824S-TA vs LTV824S-TA1 |
TIL198A | Darlington Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | LTV-824S-TA vs TIL198A |
PS2502-2 | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | LTV-824S-TA vs PS2502-2 |
TIL198 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC PACKAGE-8 | Isocom LTD | LTV-824S-TA vs TIL198 |
LTV-824S-TA1 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 | Lite-On Semiconductor Corporation | LTV-824S-TA vs LTV-824S-TA1 |
LTV-825 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | LTV-824S-TA vs LTV-825 |