There are no models available for this part yet.
Overview of LTV-827S-TA1-B by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter | |
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel | |
HD6433827SXXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for LTV-827S-TA1-B by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
160-LTV-827S-TA1-BTR-ND
|
DigiKey | P/C LTV-827S-TA1-B TAPING TYPE I Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1532 / $0.1683 | Buy Now | |
DISTI #
LTV-827S-TA1-B
|
Avnet Americas | Optocoupler 2-Channel Transistor DC-OUT 5000Vrms 8-Pin PDIP SMD T/R - Tape and Reel (Alt: LTV-827S-TA1-B) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1606 / $0.1821 | Buy Now | |
DISTI #
859-LTV-827S-TA1-B
|
Mouser Electronics | Transistor Output Optocouplers P/C LTV-827S-TA1-B TAPING TYPE II RoHS: Compliant | 0 |
|
$0.1970 | Order Now | |
Future Electronics | LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1740 | Buy Now |
CAD Models for LTV-827S-TA1-B by Lite-On Semiconductor Corporation
Part Data Attributes for LTV-827S-TA1-B by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Package Description
|
SURFACE MOUNT, ROHS COMPLIANT, DIP-8
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Min
|
130%
|
Current Transfer Ratio-Nom
|
130%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.2 W
|
Response Time-Max
|
0.000018 s
|
Surface Mount
|
YES
|
Terminal Finish
|
Pure Tin (Sn)
|