Part Details for LTV-847S-BC by Lite-On Semiconductor Corporation
Overview of LTV-847S-BC by Lite-On Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTV-847S-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-LTV-847S-BCTR-ND
|
DigiKey | P/C LTV-847S-BC SMD TYPE Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4130 / $0.4228 | Buy Now |
DISTI #
LTV-847S-BC
|
Avnet Americas | Optocoupler DC-IN 4-Channel Transistor DC-OUT 16-Pin DIP Through Hole - Tape and Reel (Alt: LTV-847S-BC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4347 / $0.4927 | Buy Now |
DISTI #
859-LTV-847S-BC
|
Mouser Electronics | Transistor Output Optocouplers P/C LTV-847S-BC SMD TYPE RoHS: Compliant | 3517 |
|
$0.4080 / $1.2700 | Buy Now |
|
Future Electronics | Optocoupler BC sreening RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 11925Tube |
|
$0.4250 / $0.5150 | Buy Now |
|
Future Electronics | Optocoupler BC sreening RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.4100 / $0.5050 | Buy Now |
DISTI #
74092402
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Min Qty: 75 Package Multiple: 25 Date Code: 2318 | Americas - 6550 |
|
$0.5689 / $0.7094 | Buy Now |
DISTI #
LTV-847S-BC
|
Avnet Americas | Optocoupler DC-IN 4-Channel Transistor DC-OUT 16-Pin DIP Through Hole - Tape and Reel (Alt: LTV-847S-BC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.4347 / $0.4927 | Buy Now |
|
New Advantage Corporation | Optocoupler BC sreening RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 9550 |
|
$0.5533 / $0.5929 | Buy Now |
Part Details for LTV-847S-BC
LTV-847S-BC CAD Models
LTV-847S-BC Part Data Attributes:
|
LTV-847S-BC
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-847S-BC
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 4-Element, 5000V Isolation, SURFACE MOUNT, ROHS COMPLIANT, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, ROHS COMPLIANT, DIP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) |