Part Details for LTV817STA1-V by Lite-On Semiconductor Corporation
Overview of LTV817STA1-V by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTV817STA1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0700 / $0.0823 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 7080 |
|
$0.1978 / $0.5650 | Buy Now |
DISTI #
LTV817STA1-V
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V, reel Min Qty: 2 | 0 |
|
$0.0700 / $0.4000 | RFQ |
Part Details for LTV817STA1-V
LTV817STA1-V CAD Models
LTV817STA1-V Part Data Attributes
|
LTV817STA1-V
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV817STA1-V
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CSA APPROVED, UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
Alternate Parts for LTV817STA1-V
This table gives cross-reference parts and alternative options found for LTV817STA1-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV817STA1-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-817STA-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV817STA1-V vs LTV-817STA-V-G |
LTV817STA1-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV817STA1-V vs LTV817STA1-V-G |
LTV817STA-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV817STA1-V vs LTV817STA-V |
LTV-817STP-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV817STA1-V vs LTV-817STP-V-G |
LTV817S-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV817STA1-V vs LTV817S-V |
LTV-817STA1-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV817STA1-V vs LTV-817STA1-V-G |
LTV817STA-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV817STA1-V vs LTV817STA-V-G |
LTV817STP-V-G | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | LTV817STA1-V vs LTV817STP-V-G |