Part Details for LTV817STA1B-V by Lite-On Semiconductor Corporation
Overview of LTV817STA1B-V by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTV817STA1B-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Photo coupler,T/R+LF+VDE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0700 / $0.0823 | Buy Now |
DISTI #
LTV817STA1B-V
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V, reel Min Qty: 2 | 0 |
|
$0.0990 / $0.4000 | RFQ |
Part Details for LTV817STA1B-V
LTV817STA1B-V CAD Models
LTV817STA1B-V Part Data Attributes
|
LTV817STA1B-V
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV817STA1B-V
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV817STA1B-V
This table gives cross-reference parts and alternative options found for LTV817STA1B-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV817STA1B-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT276SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | LTV817STA1B-V vs MCT276SMT&R |
LTV-4N26 | Transistor Output Optocoupler, 1-Element, 1500V Isolation, DIP-6 | Lite-On Semiconductor Corporation | LTV817STA1B-V vs LTV-4N26 |
LTV817SB-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV817STA1B-V vs LTV817SB-V |
PC723V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | LTV817STA1B-V vs PC723V |
MCT277-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | LTV817STA1B-V vs MCT277-SMT&R |
MCT276SM | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | LTV817STA1B-V vs MCT276SM |
PC113L1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | LTV817STA1B-V vs PC113L1 |
GFH600III | Transistor Output Optocoupler, 1-Element | Harris Semiconductor | LTV817STA1B-V vs GFH600III |
TLP185 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | LTV817STA1B-V vs TLP185 |
PC904 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Sharp Corp | LTV817STA1B-V vs PC904 |