Part Details for LU5-100-750 by Rosenberger
Overview of LU5-100-750 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LU5-100-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LU5-100-750-ND
|
DigiKey | CBL ASSY 1.85MM PLUG-PLUG 29.53" Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for LU5-100-750
LU5-100-750 CAD Models
LU5-100-750 Part Data Attributes:
|
LU5-100-750
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
LU5-100-750
Rosenberger
Interconnection Device, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |