Part Details for LUCA05B by Schneider Electric
Overview of LUCA05B by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUCA05B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5222
|
Newark | Std Control Unit, 1.25-5A, 24Vac, Accessory Type:Standard Control Unit, For Use With:Schneider Tesys U Series Starter Controllers, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LUCA05B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.4500 / $143.7300 | Buy Now |
DISTI #
4008-LUCA05B-ND
|
DigiKey | STD CONTROL 1.25-5A 24VAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$190.7800 | Buy Now |
DISTI #
996-LUCA05B
|
Mouser Electronics | Motor Drives STD CNTRL UNIT CL10 3PH 1.25-5A 24V | 5 |
|
$147.6500 / $161.1900 | Buy Now |
DISTI #
70379509
|
RS | Combination DOL Motor Starter, 3 kW 3-Pole 690 VAC 3-Ph IP40 Tesys U Series | Schneider Electric LUCA05B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$198.4100 | Buy Now |
DISTI #
LUCA05B
|
TME | Module: control unit, 1.25÷5A, TeSys Ultra, 24VAC Min Qty: 1 | 0 |
|
$115.3500 / $119.0100 | RFQ |
Part Details for LUCA05B
LUCA05B CAD Models
LUCA05B Part Data Attributes
|
LUCA05B
Schneider Electric
Buy Now
|
Compare Parts:
LUCA05B
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |