Part Details for LUCA18BL by Schneider Electric
Overview of LUCA18BL by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUCA18BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5232
|
Newark | Dol Starter, 3-Ph, 15Kw, 690Vac, Motor Starter Type:Direct-On-Line (Dol) Starter, Power Rating:15Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:18A, Supply Voltage Min:-, Supply Voltage Max:690Vac Rohs Compliant: Yes |Schneider Electric LUCA18BL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$100.1800 / $137.9300 | Buy Now |
DISTI #
4008-LUCA18BL-ND
|
DigiKey | STD CONTROL 4.5-18A 24VDC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$149.5900 | Buy Now |
DISTI #
996-LUCA18BL
|
Mouser Electronics | Motor Drives STD CNTRL UNIT CL10 3PH 4.5-18A 24VDC | 68 |
|
$104.5500 / $120.2900 | Buy Now |
DISTI #
70007348
|
RS | Module, Motor Starter, 4.5-18 A, Supply 24 VDC, Standard, Combination, TeSys | Schneider Electric LUCA18BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$96.2300 / $120.2900 | Buy Now |
DISTI #
LUCA18BL
|
TME | Module: control unit, 4.5÷18A, TeSys Ultra, 24VDC Min Qty: 1 | 3 |
|
$111.6900 / $115.1700 | Buy Now |
DISTI #
2033917
|
Farnell | STANDARD CONTROL UNIT 4.5-18A 24VDC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$59.7605 | Buy Now |