Part Details for LUCB1XBL by Schneider Electric
Overview of LUCB1XBL by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LUCB1XBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5244
|
Newark | Dol Starter, 3-Ph, 250W, 440Vac, Motor Starter Type:Direct-On-Line (Dol) Starter, Power Rating:250W, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:1.4A, Supply Voltage Min:400Vac, Supply Voltage Max:440Vac Rohs Compliant: Yes |Schneider Electric LUCB1XBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.2300 / $172.4100 | Buy Now |
DISTI #
4008-LUCB1XBL-ND
|
DigiKey | ADV CONTROL 0.35-1.4A 24VDC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$164.9800 | Buy Now |
DISTI #
996-LUCB1XBL
|
Mouser Electronics | Motor Drives ADV CNTRL UNIT CL10 3PH .3-1.4A 24VDC | 5 |
|
$120.1400 / $151.4700 | Buy Now |
DISTI #
70379524
|
RS | TeSys 0.25 kW Control Module, 24 VDC, 0.3, 1.4 A | Schneider Electric LUCB1XBL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$121.1900 / $151.4800 | Buy Now |
DISTI #
LUCB1XBL
|
TME | Module: control unit, 0.35÷1.4A, TeSys Ultra, 24VDC Min Qty: 1 | 0 |
|
$126.5200 / $144.5900 | RFQ |
Part Details for LUCB1XBL
LUCB1XBL CAD Models
LUCB1XBL Part Data Attributes:
|
LUCB1XBL
Schneider Electric
Buy Now
|
Compare Parts:
LUCB1XBL
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |