Part Details for LUG-2 by JEDEC
Overview of LUG-2 by JEDEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11SLPS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-007 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 7ft | |
MP-5FRJ11SLPS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-014 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 14ft | |
MP-5FRJ45SLPS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45SLPS-002 Flat Silver Satin Modular Cables Plug to Spade Lug, RJ45 (8 conductors) 2ft |
Price & Stock for LUG-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T8109
|
Newark | Lug Kit |Acme Electric LUG-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0900 / $132.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.7900 / $115.4800 | Buy Now |