Part Details for LUG-AL800TS by Altech Corporation
Overview of LUG-AL800TS by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11SLPS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-007 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 7ft | |
MP-5FRJ11SLPS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-014 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 14ft | |
MP-5FRJ45SLPS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45SLPS-002 Flat Silver Satin Modular Cables Plug to Spade Lug, RJ45 (8 conductors) 2ft |
Price & Stock for LUG-AL800TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5663
|
Newark | Mccb Lug Assy |Altech LUG-AL800TS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9700 / $214.7300 | Buy Now |
DISTI #
1920-LUG-AL800TS-ND
|
DigiKey | MCCB LUG ASS'Y Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.6600 | Buy Now |
DISTI #
845-LUG-AL800TS
|
Mouser Electronics | Altech MCCB LUG ASS'Y | 0 |
|
$159.2800 / $195.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$157.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$159.2700 / $171.0700 | Buy Now |