Part Details for LV.A-80-14 by Elesa+Ganter
Overview of LV.A-80-14 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV.A-80-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV.A-80-14
|
TME | Foot, Base dia: 80mm, polyamide, H: 24mm, Mount.hole diam: 14mm Min Qty: 1 | 24 |
|
$1.8700 / $2.4900 | Buy Now |