Part Details for LV004W-24-UNV by Hatch Lighting
Overview of LV004W-24-UNV by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV004W-24-UNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-LV004W-24-UNV-ND
|
DigiKey | 4W 24V UNV DRIVER 2KV SURGE Min Qty: 1 Lead time: 2 Weeks Container: Box |
216 In Stock |
|
$11.7488 / $17.0900 | Buy Now |
DISTI #
837-LV004W-24-UNV
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 4W, 120V-277Vac, 17mA-170mA, 24VDC, Constant Voltage, Non Dimming RoHS: Compliant | 149 |
|
$11.7400 / $17.0800 | Buy Now |