Part Details for LV0150G100-4EOFN by LS Electric
Overview of LV0150G100-4EOFN by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV0150G100-4EOFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LV0150G100-4EOFN
|
TME | Vector inverter, 15kW, 3x230VAC, 3x200÷230VAC, 0÷12VDC, IN: 5, G100 Min Qty: 1 | 0 |
|
$936.2200 | RFQ |