Part Details for LV100-24N-UNV-J by Hatch Lighting
Overview of LV100-24N-UNV-J by Hatch Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV100-24N-UNV-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
837-LV100-24N-UNV-J
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 100W, 120V-277Vac, 0mA-4170mA, 24VDC, Constant Voltage, Non Dimming RoHS: Compliant | 3 |
|
$40.6300 / $51.7000 | Buy Now |