Part Details for LV454440 by Schneider Electric
Overview of LV454440 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV454440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LV454440-ND
|
DigiKey | 24VDC POWER SUPPLY AD MODULE 24/ Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,004.5200 | Buy Now |
DISTI #
74661187
|
RS | power supply module, input voltage 24 V to 30 V , output voltage 24 V | Schneider Electric LV454440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,004.5200 | RFQ |