Part Details for LV51134T-TLM-E by onsemi
Overview of LV51134T-TLM-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV51134T-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2419
|
Newark | Each |Onsemi LV51134T-TLM-E RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $0.9420 | Buy Now |
DISTI #
LV51134T-TLM-E
|
Avnet Americas | Battery Protection Li-Ion 8-Pin MSOP T/R - Bulk (Alt: LV51134T-TLM-E) RoHS: Compliant Min Qty: 509 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 64000 Partner Stock |
|
$0.6095 / $0.7274 | Buy Now |
|
Rochester Electronics | CMOS 2-Cell Lithium-Ion Secondary Battery Protection IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.6093 / $0.7168 | Buy Now |
Part Details for LV51134T-TLM-E
LV51134T-TLM-E CAD Models
LV51134T-TLM-E Part Data Attributes
|
LV51134T-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV51134T-TLM-E
onsemi
Voltage Protection, 2 Cell, Lithium-Ion, Secondary Battery, HMSOP8 (150mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 8 | |
Manufacturer Package Code | 846AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SECONDARY BATTERY PROTECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.013 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |