Part Details for LV51139T-TLM-E by onsemi
Overview of LV51139T-TLM-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for LV51139T-TLM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2423
|
Newark | Power Management Circuit, Cmos, Pdso8 |Onsemi LV51139T-TLM-E Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6030 / $0.8820 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Rochester Electronics | Power Management Circuit, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 56000 |
|
$0.5704 / $0.6711 | Buy Now |
DISTI #
4193731
|
Farnell | POWER MANAGEMENT CIRCUIT, CMOS, PDSO8 RoHS: Compliant Min Qty: 544 Lead time: 3 Weeks, 1 Days Container: Each | 56000 |
|
$0.8388 | Buy Now |
Part Details for LV51139T-TLM-E
LV51139T-TLM-E CAD Models
LV51139T-TLM-E Part Data Attributes:
|
LV51139T-TLM-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV51139T-TLM-E
onsemi
2-Cell Lithium-Ion Secondary Battery Protection IC, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 846AF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.013 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |