Part Details for LV5544JEV-100.0M by Pletronics Inc
Overview of LV5544JEV-100.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LV5544JEV-100.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
959-LV5544JEV100.0M
|
Mouser Electronics | Standard Clock Oscillators 100.0MHz 25ppm 3.3V RoHS: Compliant | 292 |
|
$4.6700 / $5.8700 | Buy Now |
Part Details for LV5544JEV-100.0M
LV5544JEV-100.0M CAD Models
LV5544JEV-100.0M Part Data Attributes:
|
LV5544JEV-100.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV5544JEV-100.0M
Pletronics Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.35mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for LV5544JEV-100.0M
This table gives cross-reference parts and alternative options found for LV5544JEV-100.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV5544JEV-100.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK5DAF1-100.0000 | XTAL OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | LV5544JEV-100.0M vs AK5DAF1-100.0000 |
SIT9386AE-2B2-33E100.000000Y | LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | LV5544JEV-100.0M vs SIT9386AE-2B2-33E100.000000Y |
AX3DAF2-100.0000 | XTAL OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | LV5544JEV-100.0M vs AX3DAF2-100.0000 |
SIT9386AE-2B2-33E100.000000G | LVDS Output Clock Oscillator, 100MHz Nom, QFN, 6 PIN | SiTime Corporation | LV5544JEV-100.0M vs SIT9386AE-2B2-33E100.000000G |
AX3DAF4-100.0000T | XTAL OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | LV5544JEV-100.0M vs AX3DAF4-100.0000T |
VC-827-EDE-FAAN-100M000000TR | LVDS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | LV5544JEV-100.0M vs VC-827-EDE-FAAN-100M000000TR |
AX3DAF1-100.0000T | XTAL OSC XO 100MHZ 3.3V LVDS | Abracon Corporation | LV5544JEV-100.0M vs AX3DAF1-100.0000T |
VC-708-EDE-FNXN-100M000000 | VC-708-EDE-FNXN-100M000000 | Microchip Technology Inc | LV5544JEV-100.0M vs VC-708-EDE-FNXN-100M000000 |
GXO-L71/AI100.0000MHZ | LVDS Output Clock Oscillator, 250MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV5544JEV-100.0M vs GXO-L71/AI100.0000MHZ |
GXO-L71/A100.0000MHZ | LVDS Output Clock Oscillator, 250MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | LV5544JEV-100.0M vs GXO-L71/A100.0000MHZ |