Part Details for LV5636VH-TLM-H by onsemi
Overview of LV5636VH-TLM-H by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV5636VH-TLM-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2472
|
Newark | Power Management Ic, Hssop-14 |Onsemi LV5636VH-TLM-H RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.7100 | Buy Now |
DISTI #
45W3395
|
Newark | Power Management, 2 O/P, Hssop-14, Supply Voltage:23V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:1, No. Of Regulated Outputs:2, Digital Ic Case:Hssop, No. Of Pins:14Pins, Operating Temperature Min:-30°C Rohs Compliant: Yes |Onsemi LV5636VH-TLM-H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
33X3759
|
Newark | Power Management, 2 O/P, Hssop-14, Supply Voltage:23V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:1, No. Of Regulated Outputs:2, Digital Ic Case:Hssop, No. Of Pins:14Pins, Operating Temperature Min:-30°C Rohs Compliant: Yes |Onsemi LV5636VH-TLM-H RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LV5636VH-TLM-H
|
Avnet Americas | DC to DC Boost Converter and LDO 16-Pin(14+2Tab) HSSOP T/R - Tape and Reel (Alt: LV5636VH-TLM-H) RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9800 Partner Stock |
|
$1.0534 / $1.2573 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.2600 / $3.3600 | Buy Now | |
|
Rochester Electronics | Power Management Circuit, BICMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9800 |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
C1S541900934863
|
Chip1Stop | DC to DC Boost Converter and LDO 16-Pin(14+2Tab) HSSOP T/R RoHS: Compliant | 2000 |
|
$1.8700 / $4.7600 | Buy Now |
Part Details for LV5636VH-TLM-H
LV5636VH-TLM-H CAD Models
LV5636VH-TLM-H Part Data Attributes
|
LV5636VH-TLM-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV5636VH-TLM-H
onsemi
DC-DC Boost Converter for BS/CS Antennas, HSSOP14 (225mil), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 14 | |
Manufacturer Package Code | 944AA | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14/20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |