Part Details for LV56851UV-XH by onsemi
Overview of LV56851UV-XH by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV56851UV-XH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9779
|
Newark | Car Audio Power Supply/Tube Rohs Compliant: Yes |Onsemi LV56851UV-XH Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | LV56851UV - LDO Regulator, 5-Channel, with 2 High-Side Switches RoHS: Compliant Status: Obsolete Min Qty: 1 | 1322 |
|
$2.6700 / $3.1400 | Buy Now |
Part Details for LV56851UV-XH
LV56851UV-XH CAD Models
LV56851UV-XH Part Data Attributes
|
LV56851UV-XH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV56851UV-XH
onsemi
LDO Regulator, 5-Channel, with 2 High-Side Switches, 720-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ZIP-15 | |
Manufacturer Package Code | 945AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XZFM-T15 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 14.4 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |