Part Details for LV7720DEW-100.0M by Pletronics Inc
Overview of LV7720DEW-100.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LV7720DEW-100.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ |
Part Details for LV7720DEW-100.0M
LV7720DEW-100.0M CAD Models
LV7720DEW-100.0M Part Data Attributes
|
LV7720DEW-100.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7720DEW-100.0M
Pletronics Inc
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.9 ns | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for LV7720DEW-100.0M
This table gives cross-reference parts and alternative options found for LV7720DEW-100.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7720DEW-100.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX5DBF2-100.0000T | OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | LV7720DEW-100.0M vs AX5DBF2-100.0000T |
536FB100M000DGR | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | LV7720DEW-100.0M vs 536FB100M000DGR |
MO-9200AE-D5E-HE100M000000 | MO-9200AE-D5E-HE100M000000 | Microchip Technology Inc | LV7720DEW-100.0M vs MO-9200AE-D5E-HE100M000000 |
536FB100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | LV7720DEW-100.0M vs 536FB100M000DG |
LM442-100.00M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | LV7720DEW-100.0M vs LM442-100.00M |
535FB100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | LV7720DEW-100.0M vs 535FB100M000DG |
LV7720DW-100.0M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7720DEW-100.0M vs LV7720DW-100.0M |
AX5DBF3-100.0000T | OSC XO 100MHZ 2.5V LVDS | Abracon Corporation | LV7720DEW-100.0M vs AX5DBF3-100.0000T |
LM342-100.00M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | LV7720DEW-100.0M vs LM342-100.00M |
LM142-100.00M | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Connor-Winfield | LV7720DEW-100.0M vs LM142-100.00M |