Part Details for LVC25FR300EV by Ohmite Mfg Co
Overview of LVC25FR300EV by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LVC25FR300EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1496
|
Newark | 1W Low Value Chip Resistor 1%/Reel |Ohmite LVC25FR300EV Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for LVC25FR300EV
LVC25FR300EV CAD Models
LVC25FR300EV Part Data Attributes
|
LVC25FR300EV
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVC25FR300EV
Ohmite Mfg Co
RES, SMT, THICK FILM, 0.3ohm, 1% +/-TOL, -100, 100PPM TC, 2513 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | LVC25(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.302 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | LVC25(F TOL) | |
Size Code | 2513 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% |