Part Details for LVCO-4003T by VARIL
Overview of LVCO-4003T by VARIL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151114-003TLF | Amphenol Communications Solutions | PCIe MXM Connectors, Storage and Server Connector, Right Angle, SMT, P=0.5mm, Stack Height = 5.0mm, Gold Flash | |
63444-003TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for LVCO-4003T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ |