Part Details for LVF7-1R00-FBW by RCD Components Inc
Overview of LVF7-1R00-FBW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LVF7-1R00-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P5569
|
Newark | Current Sense Resistor, 1 Ohm, 1%, Resistance:1Ohm, Product Range:Lvf Series, Power Rating:7W, Resistor Technology:Ceramic, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) LVF7-1R00-FBW Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |