Resistors
LVK12R039DER
Ohmite Mfg Co
Description: Fixed Resistor, Metal Alloy, 0.5W, 0.039ohm, 0.5% +/-Tol, 50ppm/Cel, 1206

Overview of LVK12R039DER by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LVK12R039DER by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 48AK5177
Newark 0.5W 0.039 Ohm 0.5 Lvk (1206) Rohs Compliant: Yes |Ohmite LVK12R039DER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 500 $0.3820
$0.3820 Buy Now
DISTI # 74Y7182
Newark 0.5W 0.039 Ohm 0.5% Lvk (1206) Current Sense/ Reel Rohs Compliant: Yes |Ohmite LVK12R039DER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.4130
  • 10,000 $0.3820
  • 20,000 $0.3560
  • 30,000 $0.3320
  • 50,000 $0.3170
$0.3170 / $0.4130 Buy Now
DISTI # LVK12R039DERCT-ND
DigiKey RES 0.039 OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3920
In Stock
  • 1 $0.8800
  • 10 $0.7270
  • 25 $0.6736
  • 50 $0.6156
  • 100 $0.5064
  • 250 $0.4646
  • 500 $0.3856
  • 1,000 $0.3136
  • 5,000 $0.3000
$0.3000 / $0.8800 Buy Now
DISTI # 588-LVK12R039DER
Mouser Electronics Current Sense Resistors - SMD 1/2W 0.039 OHM 0.5% RoHS: Compliant 5216
  • 1 $0.6700
  • 10 $0.5840
  • 25 $0.5260
  • 100 $0.4620
  • 250 $0.4360
  • 500 $0.3860
  • 1,000 $0.3140
  • 2,500 $0.3060
  • 5,000 $0.2990
$0.2990 / $0.6700 Buy Now
DISTI # 70585004
RS Resistors, Current Sense, 1/2W 0.039 OHM 0.5% | Ohmite LVK12R039DER RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.4620
  • 25,000 $0.4370
  • 500,000 $0.4150
$0.4150 / $0.4620 RFQ
Onlinecomponents.com   RoHS: Compliant 500 In Stock
  • 1 $0.3977
  • 1,000 $0.3615
  • 2,500 $0.3370
  • 5,000 $0.3240
  • 10,000 $0.3105
  • 15,000 $0.2990
  • 25,000 $0.2825
  • 50,000 $0.2665
$0.2665 / $0.3977 Buy Now
DISTI # 51654599
Verical Res Metal Alloy 1206 0.039 Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1433 Americas - 500
  • 500 $0.4700
  • 2,500 $0.4381
  • 5,000 $0.4212
  • 10,000 $0.4037
  • 15,000 $0.3887
$0.3887 / $0.4700 Buy Now
DISTI # LVK12R039DER
Richardson RFPD THICK FILM RESISTOR RoHS: Compliant Min Qty: 5000 0
  • 5,000 $0.3200
  • 10,000 $0.3100
  • 25,000 $0.3000
  • 50,000 $0.2800
  • 100,000 $0.2700
  • 250,000 $0.2600
$0.2600 / $0.3200 Buy Now
Master Electronics   RoHS: Compliant 500 In Stock
  • 1 $0.3977
  • 1,000 $0.3615
  • 2,500 $0.3370
  • 5,000 $0.3240
  • 10,000 $0.3105
  • 15,000 $0.2990
  • 25,000 $0.2825
  • 50,000 $0.2665
$0.2665 / $0.3977 Buy Now

CAD Models for LVK12R039DER by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LVK12R039DER by Ohmite Mfg Co

LVK12R039DER
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Ohmite
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
0.039 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Want to compare parts?
  1. LVK12R039DER
    Ohmite Mfg Co
    Fixed Resistor, Metal Alloy, 0.5W, 0.039ohm, 0.5% +/-Tol, 50ppm/Cel, 1206
    VS

Related Parts for LVK12R039DER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LVK12R039DER by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LVK12R039DER by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of LVK12R039DER would you like to use for your alert(s)?
  • Please alert me when LVK12R039DER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LVK12R039DER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LVK12R039DER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LVK12R039DER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LVK12R039DER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LVK12R039DER by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: