Datasheets
LVK12R039FER by: Ohmite Mfg Co

Fixed Resistor, Metal Alloy, 0.5W, 0.039ohm, 1% +/-Tol, 50ppm/Cel, 1206

Part Details for LVK12R039FER by Ohmite Mfg Co

Overview of LVK12R039FER by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for LVK12R039FER

Part # Distributor Description Stock Price Buy
DISTI # 48AK5178
Newark 0.5W 0.039 Ohms 1 Lvk (1206) Rohs Compliant: Yes |Ohmite LVK12R039FER Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 500 $0.3490
$0.3490 Buy Now
DISTI # 74Y7183
Newark 0.5W 0.039 Ohms 1% Lvk (1206) Current Sense/Reel Rohs Compliant: Yes |Ohmite LVK12R039FER Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.3790
  • 10,000 $0.3500
  • 20,000 $0.3260
  • 30,000 $0.3040
  • 50,000 $0.2910
$0.2910 / $0.3790 Buy Now
DISTI # LVK12R039FERCT-ND
DigiKey RES 0.039 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8400
  • 5,000 $0.2862
$0.2862 / $0.8400 Buy Now
DISTI # 588-LVK12R039FER
Mouser Electronics Current Sense Resistors - SMD 1/2W 0.039 OHMS 1% RoHS: Compliant 3404
  • 1 $0.8300
  • 10 $0.7120
  • 25 $0.6260
  • 100 $0.4960
  • 250 $0.4320
  • 500 $0.3580
  • 1,000 $0.2920
  • 2,500 $0.2810
  • 5,000 $0.2740
$0.2740 / $0.8300 Buy Now
DISTI # 70585001
RS Resistors, Current Sense, SMD 1/2W 0.039 OHMS 1% | Ohmite LVK12R039FER RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 5,000 $0.4230
  • 25,000 $0.4010
  • 500,000 $0.3800
$0.3800 / $0.4230 RFQ
Onlinecomponents.com SMD Resistor - Metal Alloy - 1206 - 0.039 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel RoHS: Compliant 1000 In Stock
  • 1,000 $0.2877
  • 2,500 $0.2755
  • 5,000 $0.2732
  • 10,000 $0.2718
  • 15,000 $0.2705
  • 25,000 $0.2691
  • 50,000 $0.2678
$0.2678 / $0.2877 Buy Now
DISTI # LVK12R039FER
Richardson RFPD THICK FILM RESISTOR RoHS: Compliant Min Qty: 5000 0
  • 5,000 $0.3000
  • 10,000 $0.2700
  • 25,000 $0.2600
  • 50,000 $0.2200
  • 100,000 $0.2100
  • 250,000 $0.1800
$0.1800 / $0.3000 Buy Now
Master Electronics SMD Resistor - Metal Alloy - 1206 - 0.039 Ohm 1% - 0.5W(1/2W) - ±50ppm/°C - Tape&Reel RoHS: Compliant 1000 In Stock
  • 1,000 $0.2877
  • 2,500 $0.2755
  • 5,000 $0.2732
  • 10,000 $0.2718
  • 15,000 $0.2705
  • 25,000 $0.2691
  • 50,000 $0.2678
$0.2678 / $0.2877 Buy Now

Part Details for LVK12R039FER

LVK12R039FER CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LVK12R039FER Part Data Attributes

LVK12R039FER Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
LVK12R039FER Ohmite Mfg Co Fixed Resistor, Metal Alloy, 0.5W, 0.039ohm, 1% +/-Tol, 50ppm/Cel, 1206
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Ohmite
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 0.039 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LVK12R039FER by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LVK12R039FER by Ohmite Mfg Co

  • Please alert me when LVK12R039FER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LVK12R039FER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LVK12R039FER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LVK12R039FER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LVK12R039FER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LVK12R039FER by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: